Similar

CHM-14-30-80-36-AA10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-14-30-80-36-AA10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-14-30-80-36-AA10-F3-3 |
Description | LED COB CHM14 GEN2 WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 3150lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-30-80-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-30-80-36-TA60-F7-3-ND | kr.3.14123 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | kr.29.29080 | kr.32,952.15 |
| Unit Price without VAT: | kr.29.29080 |
|---|---|
| Unit Price with VAT: | kr.36.61350 |


