CHM-14-27-90-36-AC00-F2-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.29.29080
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.32.21988
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.24352
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.32.21988

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.32.21988
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.01535
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.57.11707
LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-14-27-90-36-AC00-F2-2

DigiKey Part Number
CHM-14-27-90-36-AC00-F2-2-ND
Manufacturer
Manufacturer Product Number
CHM-14-27-90-36-AC00-F2-2
Description
LED COB CHM14 WARM WHT SQU 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
85 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
13.50mm Dia
Luminous Flux @ Current/Temperature
2150lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-14-27-90-36-AC00-F2-3Luminus Devices Inc.0CHM-14-27-90-36-AC00-F2-3-NDkr.29.29080Parametric Equivalent
CHM-14-27-95-36-AC00-F2-2Luminus Devices Inc.0CHM-14-27-95-36-AC00-F2-2-NDkr.0.00000Parametric Equivalent
CHM-14-27-95-36-AC00-F2-3Luminus Devices Inc.0CHM-14-27-95-36-AC00-F2-3-NDkr.32.21988Parametric Equivalent
CHM-14-27-95-36-AC10-F3-3Luminus Devices Inc.0CHM-14-27-95-36-AC10-F3-3-NDkr.31.24352Parametric Equivalent
CHM-14-30-90-36-AC02-F2-2Luminus Devices Inc.0CHM-14-30-90-36-AC02-F2-2-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.