
L1C1-RNG1000000000 | |
|---|---|
DigiKey Part Number | 1416-1700-2-ND - Tape & Reel (TR) 1416-1700-1-ND - Cut Tape (CT) 1416-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-RNG1000000000 |
Description | LED LUXEON C RED-ORG 619NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Red-Orange 619nm (614nm ~ 624nm) 0707 (1919 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1C1-RNG1000000000 Models |
Category | Luminous Flux @ Current/Temperature 52lm (Typ) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0707 (1919 Metric) |
Color | Supplier Device Package SMD |
Wavelength 619nm (614nm ~ 624nm) | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Forward (Vf) (Typ) 2.05V | Thermal Resistance of Package 2.8°C/W |
Lumens/Watt @ Current - Test 72 lm/W | Base Product Number |
Current - Max 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.70500 | kr.127.05 |
| 100 | kr.9.82400 | kr.982.40 |
| 500 | kr.8.55696 | kr.4,278.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.90686 | kr.7,906.86 |
| 2.000 | kr.7.56742 | kr.15,134.84 |
| 3.000 | kr.7.39359 | kr.22,180.77 |
| 5.000 | kr.7.19757 | kr.35,987.85 |
| 7.000 | kr.7.08103 | kr.49,567.21 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |


