Image for SSP-D19F9SIC-12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP-D19F9SIC-12V

DigiKey Part Number
441-1036-ND
Manufacturer
Manufacturer Product Number
SSP-D19F9SIC-12V
Description
LED DOME 5MM MIDG FLNG 636NM RED
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange (MF6S/8) 12V 0.197" Dia x 0.736" H (5.00mm x 18.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
636nm
Manufacturer
Lumex Opto/Components Inc.
Voltage - Forward (Vf) (Typ)
12V
Series
Base Type
Midget Flange (MF6S/8)
Packaging
Bulk
Color
Red
Part Status
Obsolete
Millicandela Rating
1200mcd
Can Replace Lamps
382, 330
Configuration
Single
Size / Dimension
0.197" Dia x 0.736" H (5.00mm x 18.70mm)
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.