SML-LX5026xWC-WB6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX5026xWC-WB6
Lumex SMT LEDs

SML-LX5026MWC-WB6

DigiKey Part Number
67-2176-ND
Manufacturer
Manufacturer Product Number
SML-LX5026MWC-WB6
Description
LED COB WARM WHT ROUND 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
640lm (Typ)
Current - Test
660mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.2V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
170°
Features
-
Size / Dimension
50.00mm Dia
Height
2.80mm
Light Emitting Surface (LES)
40.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.