
SMF-2432SUGC-TR | |
|---|---|
DigiKey Part Number | 67-SMF-2432SUGC-TR-ND - Tape & Reel (TR) 67-SMF-2432SUGC-TRCT-ND - Cut Tape (CT) 67-SMF-2432SUGC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF-2432SUGC-TR |
Description | LED CBI 1.6MM GREEN SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.2V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Category | Millicandela Rating 40mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Clear |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 1.60mm Dia |
Wavelength - Peak 574nm | Voltage Rating 2.2V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.95400 | kr.29.54 |
| 100 | kr.2.14230 | kr.214.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.77812 | kr.889.06 |
| 1.000 | kr.1.65842 | kr.1,658.42 |
| 1.500 | kr.1.59692 | kr.2,395.38 |
| 2.500 | kr.1.52736 | kr.3,818.40 |
| 3.500 | kr.1.48593 | kr.5,200.76 |
| 5.000 | kr.1.44549 | kr.7,227.45 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

