
LDS-A3506RD | |
|---|---|
DigiKey Part Number | LDS-A3506RD-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A3506RD |
Description | DISPLAY 7SEG 0.32" SGL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 13mcd |
Number of Characters 1 | Wavelength - Peak 643nm |
Size / Dimension 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U201 | Broadcom Limited | 2.778 | HDSP-U201-ND | kr.27.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 40 | kr.8.26575 | kr.330.63 |
| 120 | kr.7.35283 | kr.882.34 |
| 520 | kr.6.44863 | kr.3,353.29 |
| 1.000 | kr.6.13630 | kr.6,136.30 |
| 2.000 | kr.5.85449 | kr.11,708.98 |
| 5.000 | kr.5.54725 | kr.27,736.25 |
| 10.000 | kr.5.35606 | kr.53,560.60 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

