
RSRK 30-838/15M | |
|---|---|
DigiKey Part Number | 1794-1129-ND |
Manufacturer | |
Manufacturer Product Number | RSRK 30-838/15M |
Description | CIRC CBL 3POS RCPT TO PLUG 49.2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Lumberg Automation | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 49.2' (15.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.987.77000 | kr.987.77 |
| 10 | kr.839.71400 | kr.8,397.14 |
| 25 | kr.787.19960 | kr.19,679.99 |
| 50 | kr.749.67840 | kr.37,483.92 |
| Unit Price without VAT: | kr.987.77000 |
|---|---|
| Unit Price with VAT: | kr.1,234.71250 |

