15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM0603QLR015FNR

DigiKey Part Number
18-WSTM0603QLR015FNRTR-ND - Tape & Reel (TR)
18-WSTM0603QLR015FNRCT-ND - Cut Tape (CT)
18-WSTM0603QLR015FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM0603QLR015FNR
Description
2T WSTM0603 0.5W 50PPM 15 MOHM 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.99400kr.19.94
25kr.1.69240kr.42.31
50kr.1.50120kr.75.06
100kr.1.34030kr.134.03
250kr.1.16304kr.290.76
500kr.1.05214kr.526.07
1.000kr.0.95778kr.957.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71078kr.3,553.90
10.000kr.0.66135kr.6,613.50
15.000kr.0.63596kr.9,539.40
25.000kr.0.61936kr.15,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000