Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V33ZT5P | |
|---|---|
DigiKey Part Number | 18-V33ZT5PTR-ND - Tape & Reel (TR) 18-V33ZT5PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZT5P |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 9290 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33ZA5P | Littelfuse Inc. | 2.582 | F3068-ND | kr.3.65000 | Parametric Equivalent |
| V33ZA5PX2855 | Littelfuse Inc. | 0 | V33ZA5PX2855-ND | kr.2.14802 | Parametric Equivalent |
| V33ZC5P | Littelfuse Inc. | 0 | V33ZC5P-ND | kr.1.95355 | Parametric Equivalent |
| V33ZC5PX2855 | Littelfuse Inc. | 0 | V33ZC5PX2855-ND | kr.2.14802 | Parametric Equivalent |
| V33ZS5P | Littelfuse Inc. | 3.500 | 18-V33ZS5PCT-ND | kr.4.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.01900 | kr.30.19 |
| 25 | kr.2.70760 | kr.67.69 |
| 100 | kr.2.36340 | kr.236.34 |
| 250 | kr.2.19940 | kr.549.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.78340 | kr.891.70 |
| 1.000 | kr.1.71429 | kr.1,714.29 |
| 1.500 | kr.1.67967 | kr.2,519.51 |
| 2.500 | kr.1.64129 | kr.4,103.22 |
| 3.500 | kr.1.61885 | kr.5,665.97 |
| 5.000 | kr.1.59730 | kr.7,986.50 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |








