LA-LS-LU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LS-LU Series
Building Automation – Protect/Sense/Control

V150LC20CPX10

DigiKey Part Number
V150LC20CPX10-ND
Manufacturer
Manufacturer Product Number
V150LC20CPX10
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
10 kA
Energy
215J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.98743kr.5,974.86
Unit Price without VAT:kr.2.98743
Unit Price with VAT:kr.3.73429