Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E150PL3T7 | |
|---|---|
DigiKey Part Number | V10E150PL3T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E150PL3T7 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E150P | Littelfuse Inc. | 5.209 | F5345-ND | kr.2.37000 | Parametric Equivalent |
| V10E150PL1A5 | Littelfuse Inc. | 0 | V10E150PL1A5-ND | kr.1.63668 | Parametric Equivalent |
| V10E150PL1T | Littelfuse Inc. | 0 | V10E150PL1T-ND | kr.1.51032 | Parametric Equivalent |
| V10E150PL2B | Littelfuse Inc. | 0 | V10E150PL2B-ND | kr.1.51032 | Parametric Equivalent |
| V10E150PL2T | Littelfuse Inc. | 0 | V10E150PL2T-ND | kr.1.51032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.63668 | kr.8,183.40 |
| Unit Price without VAT: | kr.1.63668 |
|---|---|
| Unit Price with VAT: | kr.2.04585 |




