
TP5KP58A | |
---|---|
DigiKey Part Number | F7677TR-ND - Tape & Reel (TR) F7677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP58A |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 54.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 54.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.70000 | kr.21.70 |
10 | kr.14.22100 | kr.142.21 |
100 | kr.9.96220 | kr.996.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.8.00000 | kr.6,400.00 |
Unit Price without VAT: | kr.21.70000 |
---|---|
Unit Price with VAT: | kr.27.12500 |