TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L22CAT3G

DigiKey Part Number
18-SZSMF4L22CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L22CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L22CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L22CAT3G
Description
TVS DIODE 22VWM 35.5VC SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.69400kr.26.94
100kr.1.84320kr.184.32
500kr.1.42272kr.711.36
1.000kr.1.26080kr.1,260.80
2.000kr.1.23559kr.2,471.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23558kr.6,177.90
10.000kr.1.17914kr.11,791.40
15.000kr.1.05683kr.15,852.45
25.000kr.0.93453kr.23,363.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000