
SZ1.5SMC16AT3G | |
|---|---|
DigiKey Part Number | F11487TR-ND - Tape & Reel (TR) F11487CT-ND - Cut Tape (CT) F11487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC16AT3G |
Description | TVS DIODE 13.6VWM 22.5VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.26900 | kr.52.69 |
| 100 | kr.3.46910 | kr.346.91 |
| 500 | kr.2.69514 | kr.1,347.57 |
| 1.000 | kr.2.44599 | kr.2,445.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81349 | kr.4,533.73 |
| 5.000 | kr.1.68263 | kr.8,413.15 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

