
SMDJ17CA | |
|---|---|
DigiKey Part Number | 18-SMDJ17CATR-ND - Tape & Reel (TR) 18-SMDJ17CACT-ND - Cut Tape (CT) 18-SMDJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ17CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.5.02400 | kr.50.24 |
| 100 | kr.4.05180 | kr.405.18 |
| 500 | kr.3.17364 | kr.1,586.82 |
| 1.000 | kr.2.87885 | kr.2,878.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52134 | kr.7,564.02 |
| 6.000 | kr.2.25120 | kr.13,507.20 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

