SMBJ7.5CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36.542
Unit Price: kr.1.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.88652
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.430
Unit Price: kr.4.22000
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5CA-HRA

DigiKey Part Number
SMBJ7.5CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-HRA
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.64.00000kr.192,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.64.00000
Unit Price with VAT:kr.80.00000