
SMBJ250A | |
|---|---|
DigiKey Part Number | SMBJ250ATR-ND - Tape & Reel (TR) SMBJ250ACT-ND - Cut Tape (CT) SMBJ250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250A |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ250A Models |
Category | Voltage - Clamping (Max) @ Ipp 405V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 279V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.49300 | kr.34.93 |
| 100 | kr.2.26020 | kr.226.02 |
| 500 | kr.1.72750 | kr.863.75 |
| 1.000 | kr.1.55564 | kr.1,555.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11436 | kr.3,343.08 |
| 6.000 | kr.1.02267 | kr.6,136.02 |
| 9.000 | kr.0.97594 | kr.8,783.46 |
| 15.000 | kr.0.96310 | kr.14,446.50 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |











