126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ78CA

DigiKey Part Number
SMAJ78CALFTR-ND - Tape & Reel (TR)
SMAJ78CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ78CA
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ78CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
126V
Mfr
Current - Peak Pulse (10/1000µs)
3.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA91CATaiwan Semiconductor Corporation7.4501801-P4SMA91CACT-NDkr.3.46000Similar
SMAJ78CABourns Inc.8.418SMAJ78CABCT-NDkr.3.72000Similar
SMAJ78CA-13-FDiodes Incorporated208.888SMAJ78CA-FDICT-NDkr.3.14000Similar
SMAJ78CA/TR13YAGEO4.98413-SMAJ78CA/TR13CT-NDkr.2.37000Similar
In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.89100kr.18.91
100kr.1.19420kr.119.42
500kr.0.89240kr.446.20
1.000kr.0.79484kr.794.84
2.000kr.0.71260kr.1,425.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51953kr.2,597.65
10.000kr.0.47356kr.4,735.60
15.000kr.0.45014kr.6,752.10
25.000kr.0.42381kr.10,595.25
35.000kr.0.41264kr.14,442.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000