


SMAJ17CA | |
|---|---|
DigiKey Part Number | SMAJ17CALFTR-ND - Tape & Reel (TR) SMAJ17CALFCT-ND - Cut Tape (CT) SMAJ17CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17CA Models |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 14.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17CA-13-F | Diodes Incorporated | 51.610 | SMAJ17CA-FDICT-ND | kr.3.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.89100 | kr.18.91 |
| 100 | kr.1.19420 | kr.119.42 |
| 500 | kr.0.89240 | kr.446.20 |
| 1.000 | kr.0.79484 | kr.794.84 |
| 2.000 | kr.0.71260 | kr.1,425.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51953 | kr.2,597.65 |
| 10.000 | kr.0.47356 | kr.4,735.60 |
| 15.000 | kr.0.45014 | kr.6,752.10 |
| 25.000 | kr.0.42381 | kr.10,595.25 |
| 35.000 | kr.0.41264 | kr.14,442.40 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |


