SLD18-018-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.71840
Datasheet

Similar


Littelfuse Inc.
In Stock: 422
Unit Price: kr.14.72000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 498
Unit Price: kr.78.40000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.22.96407
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.22.96408
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.15848
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: kr.17.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.26412
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A

SLD18-018-B

DigiKey Part Number
SLD18-018-B-ND
Manufacturer
Manufacturer Product Number
SLD18-018-B
Description
TVS DIODE 18VWM 29.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 174.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD18-018-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
174.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.8.93760kr.893.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.93760
Unit Price with VAT:kr.11.17200