



RHEF100-2 | |
|---|---|
DigiKey Part Number | RHEF100-2HFTR-ND - Tape & Reel (TR) RHEF100-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF100-2 |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 180 mOhms |
Series | Resistance - Post Trip (R1) (Max) 430 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.382" Dia x 0.118" T (9.70mm x 3.00mm) |
Current - Hold (Ih) (Max) 1 A | Height - Seated (Max) 0.535" (13.60mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0100FF2D | Bel Fuse Inc. | 2.500 | 5923-0ZRN0100FF2DCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 5 | kr.4.41200 | kr.22.06 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.38180 | kr.169.09 |
| 100 | kr.3.11990 | kr.311.99 |
| 250 | kr.2.80456 | kr.701.14 |
| 500 | kr.2.58660 | kr.1,293.30 |
| 1.000 | kr.2.38485 | kr.2,384.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83477 | kr.4,586.93 |
| 5.000 | kr.1.71418 | kr.8,570.90 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |











