
P4KE250A | |
|---|---|
DigiKey Part Number | 18-P4KE250ATR-ND - Tape & Reel (TR) 18-P4KE250ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE250A |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.57900 | kr.25.79 |
| 100 | kr.1.76000 | kr.176.00 |
| 500 | kr.1.38240 | kr.691.20 |
| 1.000 | kr.1.13280 | kr.1,132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04742 | kr.5,237.10 |
| 10.000 | kr.1.02861 | kr.10,286.10 |
| 15.000 | kr.0.91600 | kr.13,740.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

