


CG2470LTR | |
|---|---|
DigiKey Part Number | F4105TR-ND - Tape & Reel (TR) F4105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG2470LTR |
Description | GDT 470V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.16000 | kr.23.16 |
| 5 | kr.19.19600 | kr.95.98 |
| 10 | kr.17.71200 | kr.177.12 |
| 50 | kr.14.69060 | kr.734.53 |
| 100 | kr.13.55080 | kr.1,355.08 |
| 250 | kr.12.17268 | kr.3,043.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.09708 | kr.5,048.54 |
| 1.000 | kr.9.30116 | kr.9,301.16 |
| 1.500 | kr.9.07679 | kr.13,615.19 |
| Unit Price without VAT: | kr.23.16000 |
|---|---|
| Unit Price with VAT: | kr.28.95000 |


