
AK15-066C-Y | |
|---|---|
DigiKey Part Number | AK15-066C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK15-066C-Y |
Description | TVS DIODE 66VWM 120VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15000A (15kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 10000pF @ 10kHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 66V | Supplier Device Package |
Voltage - Breakdown (Min) 72V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.07000 | kr.313.07 |
| 56 | kr.253.38268 | kr.14,189.43 |
| Unit Price without VAT: | kr.313.07000 |
|---|---|
| Unit Price with VAT: | kr.391.33750 |

