
AK10-220C-Y | |
|---|---|
DigiKey Part Number | 18-AK10-220C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK10-220C-Y |
Description | TVS DIODE 220VWM 330VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 330V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 220V | Supplier Device Package |
Voltage - Breakdown (Min) 230V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.482.09000 | kr.482.09 |
| 56 | kr.428.12893 | kr.23,975.22 |
| Unit Price without VAT: | kr.482.09000 |
|---|---|
| Unit Price with VAT: | kr.602.61250 |

