


AHEF050 | |
|---|---|
DigiKey Part Number | AHEF050HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF050 |
Description | PTC RESET FUSE 32V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF050 Models |
Category | Resistance - Initial (Ri) (Min) 350 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 32V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.291" Dia x 0.130" T (7.40mm x 3.30mm) |
Current - Trip (It) 1 A | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRS0050FF1E | Bel Fuse Inc. | 284 | 5923-0ZRS0050FF1E-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 5 | kr.4.56400 | kr.22.82 |
| 10 | kr.4.21600 | kr.42.16 |
| 50 | kr.3.49580 | kr.174.79 |
| 100 | kr.3.22580 | kr.322.58 |
| 250 | kr.2.89940 | kr.724.85 |
| 500 | kr.2.67384 | kr.1,336.92 |
| 1.000 | kr.2.46506 | kr.2,465.06 |
| 5.000 | kr.2.10647 | kr.10,532.35 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

