
5KP58CA | |
|---|---|
DigiKey Part Number | 5KP58CALFTR-ND - Tape & Reel (TR) 5KP58CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP58CA |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 54.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP58CA Models |
Category | Current - Peak Pulse (10/1000µs) 54.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.47000 | kr.26.47 |
| 10 | kr.17.33900 | kr.173.39 |
| 100 | kr.12.15340 | kr.1,215.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.16074 | kr.6,528.59 |
| Unit Price without VAT: | kr.26.47000 |
|---|---|
| Unit Price with VAT: | kr.33.08750 |

