Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Building Automation – Protect/Sense/Control

59170-1-U-00-D

DigiKey Part Number
HE553TR-ND - Tape & Reel (TR)
HE553CT-ND - Cut Tape (CT)
HE553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59170-1-U-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
1 ms
Series
Release Time
0.5 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Molded Body Reed
Length - Overall
0.640" (16.26mm)
Circuit
SPST-NO
Size - Body
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Operate Range
20 ~ 25AT
Height Above Board
0.095" (2.41mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
800mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT10-1025-G1Coto Technology2.602306-1428-1-NDkr.1.07000Similar
CT10-1530-G1Coto Technology232.621306-1125-1-NDkr.0.85000Similar
In-Stock: 35.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.56000kr.7.56
10kr.6.44800kr.64.48
25kr.5.99720kr.149.93
100kr.5.34400kr.534.40
250kr.4.95160kr.1,237.90
500kr.4.67994kr.2,339.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.86813kr.5,802.19
3.000kr.3.67908kr.11,037.24
4.500kr.3.57830kr.16,102.35
7.500kr.3.46124kr.25,959.30
10.500kr.3.38996kr.35,594.58
15.000kr.3.37487kr.50,623.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.56000
Unit Price with VAT:kr.9.45000