


2206003.HXP | |
|---|---|
DigiKey Part Number | 2206003.HXP-ND |
Manufacturer | |
Manufacturer Product Number | 2206003.HXP |
Description | FUSE GLASS 3A 300VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 300 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.62 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 5 | kr.7.46200 | kr.37.31 |
| 10 | kr.6.88600 | kr.68.86 |
| 50 | kr.5.71400 | kr.285.70 |
| 100 | kr.5.27100 | kr.527.10 |
| 300 | kr.4.63723 | kr.1,391.17 |
| 500 | kr.4.36788 | kr.2,183.94 |
| 1.000 | kr.4.02560 | kr.4,025.60 |
| 5.000 | kr.3.61120 | kr.18,056.00 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |







