Direct
Direct

1.5SMC62C | |
|---|---|
DigiKey Part Number | 1.5SMC62C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62C |
Description | TVS DIODE 53VWM 89.25V DO214AB |
Customer Reference | |
Detailed Description | 89.25V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC62C Models |
Category | Current - Peak Pulse (10/1000µs) 17.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 55.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 89.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC62CA | Littelfuse Inc. | 173 | 1.5SMC62CACT-ND | kr.7.44000 | Direct |
| 1.5SMC62CA | Bourns Inc. | 13.662 | 1.5SMC62CABBCT-ND | kr.6.99000 | Direct |



