Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0471003.NAT1L | |
|---|---|
DigiKey Part Number | 0471003.NAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0471003.NAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471003.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 6.96 |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.023 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471003.MAT1L | Littelfuse Inc. | 0 | 0471003.MAT1L-ND | kr.6.08771 | Parametric Equivalent |
| 0471003.NAT6L | Littelfuse Inc. | 0 | 0471003.NAT6L-ND | kr.5.81623 | Parametric Equivalent |
| 0471003.NRT1L | Littelfuse Inc. | 3.544 | F5581CT-ND | kr.13.20000 | Parametric Equivalent |
| 0472003.MAT1L | Littelfuse Inc. | 0 | 18-0472003.MAT1LCT-ND | kr.15.45000 | Parametric Equivalent |
| 0472003.MRT1L | Littelfuse Inc. | 1.036 | F12120CT-ND | kr.15.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.81623 | kr.29,081.15 |
| Unit Price without VAT: | kr.5.81623 |
|---|---|
| Unit Price with VAT: | kr.7.27029 |




