0454010.MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0454010.MR

DigiKey Part Number
18-0454010.MRTR-ND - Tape & Reel (TR)
18-0454010.MRCT-ND - Cut Tape (CT)
18-0454010.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0454010.MR
Description
FUSE 125V SB NANO2 ROHS 10A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
72 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
195.0
Approval Agency
CE, CSA, cURus, TUV, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.03000kr.17.03
5kr.14.12600kr.70.63
10kr.13.03500kr.130.35
50kr.10.81400kr.540.70
100kr.9.97620kr.997.62
250kr.8.96344kr.2,240.86
500kr.8.26258kr.4,131.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.85151kr.6,851.51
2.000kr.6.48145kr.12,962.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.03000
Unit Price with VAT:kr.21.28750