
0452.375MRL | |
|---|---|
DigiKey Part Number | F2597TR-ND - Tape & Reel (TR) F2597CT-ND - Cut Tape (CT) F2597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.375MRL |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.375MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 5 | kr.12.51800 | kr.62.59 |
| 10 | kr.11.54600 | kr.115.46 |
| 50 | kr.9.57820 | kr.478.91 |
| 100 | kr.8.83650 | kr.883.65 |
| 250 | kr.7.93960 | kr.1,984.90 |
| 500 | kr.7.31904 | kr.3,659.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.06957 | kr.6,069.57 |
| 2.000 | kr.5.67600 | kr.11,352.00 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |











