NANO 449 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0449.375MR

DigiKey Part Number
F1654TR-ND - Tape & Reel (TR)
F1654CT-ND - Cut Tape (CT)
F1654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0449.375MR
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0449.375MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.088
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
1.513 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.74000kr.15.74
5kr.13.05600kr.65.28
10kr.12.05100kr.120.51
50kr.9.99680kr.499.84
100kr.9.22240kr.922.24
250kr.8.28648kr.2,071.62
500kr.7.63892kr.3,819.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.33459kr.6,334.59
2.000kr.5.94960kr.11,899.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.74000
Unit Price with VAT:kr.19.67500