10 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0446010.ZRP

DigiKey Part Number
F2713TR-ND - Tape & Reel (TR)
F2713CT-ND - Cut Tape (CT)
F2713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0446010.ZRP
Description
FUSE BRD MT 10A 350VAC 125VDC
Customer Reference
Detailed Description
10 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Part Status
Obsolete
Melting I²t
93.0
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-60°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.0073 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.28000kr.11.28
5kr.9.34600kr.46.73
10kr.8.62100kr.86.21
50kr.7.15360kr.357.68
100kr.6.59970kr.659.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.28000
Unit Price with VAT:kr.14.10000