8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Introducing Power by Linear

LTC2954CDDB-1#TRPBF

DigiKey Part Number
505-LTC2954CDDB-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2954CDDB-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2954CDDB-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2954CDDB-1#TRPBF
Description
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2954CDDB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.20000kr.43.20
10kr.28.63400kr.286.34
25kr.24.83440kr.620.86
100kr.20.54080kr.2,054.08
250kr.18.43276kr.4,608.19
500kr.17.20000kr.8,600.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.20000kr.43,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.43.20000
Unit Price with VAT:kr.54.00000