


LTC1966IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1966IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1966IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1966IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1966IMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966IMS8#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.47000 | kr.106.47 |
| 10 | kr.84.40700 | kr.844.07 |
| 25 | kr.78.88640 | kr.1,972.16 |
| 100 | kr.73.16250 | kr.7,316.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.65.23844 | kr.163,096.10 |
| Unit Price without VAT: | kr.106.47000 |
|---|---|
| Unit Price with VAT: | kr.133.08750 |






