5204-001X-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5204-0015-40

DigiKey Part Number
1798-1091-ND
Manufacturer
Manufacturer Product Number
5204-0015-40
Description
CONN EMI GASKET 16 16S BEIGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector EMI Gasket 16, 16S Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
EMI Gasket
For Use With/Related Products
MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector
Shell Size - Insert
16, 16S
Material
Fluorosilicone, Silver Plated Aluminum
Features
Square
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.82.33450kr.1,646.69
Manufacturers Standard Package
Unit Price without VAT:kr.82.33450
Unit Price with VAT:kr.102.91813