


LIFCL-17-9SG72C | |
|---|---|
DigiKey Part Number | 220-LIFCL-17-9SG72C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-9SG72C |
Description | IC FPGA 40 I/O 72QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Total RAM Bits 442368 |
Mfr | Number of I/O 40 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4250 | Supplier Device Package 72-QFN (10x10) |
Number of Logic Elements/Cells 17000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.09000 | kr.138.09 |
| 25 | kr.120.30280 | kr.3,007.57 |
| 100 | kr.111.23530 | kr.11,123.53 |
| Unit Price without VAT: | kr.138.09000 |
|---|---|
| Unit Price with VAT: | kr.172.61250 |

