XP2 Field Programmable Gate Array (FPGA) IC 100 226304 8000 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-8E-5TN144I

DigiKey Part Number
220-1115-ND
Manufacturer
Manufacturer Product Number
LFXP2-8E-5TN144I
Description
IC FPGA 100 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 100 226304 8000 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
226304
Mfr
Number of I/O
100
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
8000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.278.64000kr.278.64
25kr.243.04520kr.6,076.13
100kr.224.91150kr.22,491.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.278.64000
Unit Price with VAT:kr.348.30000