64 CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4032ZE-7MN64I

DigiKey Part Number
220-1013-ND
Manufacturer
Manufacturer Product Number
LC4032ZE-7MN64I
Description
IC CPLD 32MC 7.5NS 64CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4032ZE-7MN64I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
32
Series
Number of I/O
32
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
64-TFBGA, CSPBGA
Programmable Type
In System Programmable
Supplier Device Package
64-CSBGA (5x5)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Voltage Supply - Internal
1.7V ~ 1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
25kr.18.06920kr.451.73
100kr.17.11800kr.1,711.80
1.000kr.16.64250kr.16,642.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000