
ISPPAC-CLK5610AV-01T48I | |
|---|---|
DigiKey Part Number | ISPPAC-CLK5610AV-01T48I-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-CLK5610AV-01T48I |
Description | IC CLK GENERATOR ISP ZD 48-TQFP |
Customer Reference | |
Detailed Description | IC 400MHz 1 48-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Lattice Semiconductor Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 400MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL | Package / Case 48-LQFP |
Output EHSTL, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL | Supplier Device Package 48-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

