78085103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78085103

DigiKey Part Number
903-1643-ND
Manufacturer
Manufacturer Product Number
78085103
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® AN-75 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 1.142" (29.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
1.142" (29.00mm)
Operating Temperature
90°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Polyurethane Foam
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,123.43000kr.5,123.43
10kr.4,514.34200kr.45,143.42
Manufacturers Standard Package
Unit Price without VAT:kr.5,123.43000
Unit Price with VAT:kr.6,404.28750