33 µH Shielded Inductor 1.8 A 97mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS8040330M-10

DigiKey Part Number
240-TYS8040330M-10TR-ND - Tape & Reel (TR)
240-TYS8040330M-10CT-ND - Cut Tape (CT)
240-TYS8040330M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS8040330M-10
Description
FIXED IND 33UH 1.8A 97 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 1.8 A 97mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS8040330M-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
97mOhm Max
Series
Frequency - Self Resonant
7.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
2.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.03700kr.30.37
100kr.2.49610kr.249.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.05270kr.2,052.70
2.000kr.1.93557kr.3,871.14
3.000kr.1.87026kr.5,610.78
5.000kr.1.79116kr.8,955.80
7.000kr.1.74095kr.12,186.65
10.000kr.1.68930kr.16,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000