
TYS50202R2N-10 | |
|---|---|
DigiKey Part Number | 240-2707-2-ND - Tape & Reel (TR) 240-2707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYS50202R2N-10 |
Description | FIXED IND 2.2UH 2.9A 32 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.9 A 32mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Frequency - Self Resonant 57MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case 2020 (5050 Metric) |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.74410 | kr.174.41 |
| 1.000 | kr.1.43423 | kr.1,434.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.25140 | kr.6,257.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

