TYS4018101M-10 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 23.414
Unit Price: kr.1.71000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.3.71017
Datasheet
100 µH Shielded Inductor 250 mA 1.75Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4018101M-10

DigiKey Part Number
240-TYS4018101M-10TR-ND - Tape & Reel (TR)
240-TYS4018101M-10CT-ND - Cut Tape (CT)
240-TYS4018101M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4018101M-10
Description
FIXED IND 100UH 250MA 1.75 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 250 mA 1.75Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.75Ohm Max
Series
Frequency - Self Resonant
6.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
400mA
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS4018T101MDGJVTaiyo Yuden23.414587-3574-1-NDkr.1.71000Similar
SCNR4018-101Signal Transformer0595-SCNR4018-101TR-NDkr.3.71017Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.85800kr.18.58
100kr.1.52980kr.152.98
1.000kr.1.25811kr.1,258.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14619kr.3,438.57
6.000kr.1.08085kr.6,485.10
9.000kr.1.04441kr.9,399.69
15.000kr.1.00029kr.15,004.35
21.000kr.0.97228kr.20,417.88
30.000kr.0.94347kr.28,304.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000