1 µH Shielded Inductor 1.93 A 83mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS252012L1R0N-10

DigiKey Part Number
240-2620-2-ND - Tape & Reel (TR)
240-2620-1-ND - Cut Tape (CT)
240-2620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS252012L1R0N-10
Description
FIXED IND 1UH 1.93A 83 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.93 A 83mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TYS252012L1R0N-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
83mOhm Max
Mfr
Frequency - Self Resonant
110MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±30%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.59A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.40900kr.24.09
100kr.1.98060kr.198.06
1.000kr.1.62900kr.1,629.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53603kr.3,072.06
4.000kr.1.44844kr.5,793.76
6.000kr.1.39959kr.8,397.54
10.000kr.1.34045kr.13,404.50
14.000kr.1.30291kr.18,240.74
20.000kr.1.26429kr.25,285.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000