
MI0603L301R-10 | |
|---|---|
DigiKey Part Number | 240-2374-2-ND - Tape & Reel (TR) 240-2374-1-ND - Cut Tape (CT) 240-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603L301R-10 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603L301R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.40080 | kr.10.02 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.32330 | kr.32.33 |
| 250 | kr.0.27844 | kr.69.61 |
| 500 | kr.0.24738 | kr.123.69 |
| 1.000 | kr.0.21886 | kr.218.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16781 | kr.671.24 |
| 8.000 | kr.0.14489 | kr.1,159.12 |
| 12.000 | kr.0.13314 | kr.1,597.68 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











