
29F0429-0T0-10 | |
|---|---|
DigiKey Part Number | 240-2495-ND |
Manufacturer | |
Manufacturer Product Number | 29F0429-0T0-10 |
Description | FERRITE BEAD 245 OHM 8THD 4LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 245 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-THD 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0429-0T0-10 Models |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case 8-THD |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Height (Max) 0.411" (10.44mm) |
Number of Lines 4 | Size / Dimension 0.428" L x 0.216" W (10.88mm x 5.49mm) |
Impedance @ Frequency 245 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.08100 | kr.100.81 |
| 25 | kr.8.60960 | kr.215.24 |
| 50 | kr.7.59160 | kr.379.58 |
| 100 | kr.6.64880 | kr.664.88 |
| 250 | kr.5.50136 | kr.1,375.34 |
| 500 | kr.4.92618 | kr.2,463.09 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |











